
XC9265A13BMR-G | |
|---|---|
DigiKey Part Number | XC9265A13BMR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC9265A13BMR-G |
Description | IC REG BUCK 1.3V 200MA SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.3V 1 Output 200mA SC-74A, SOT-753 |
Datasheet | Datasheet |
Category | Voltage - Input (Min) 2V |
Mfr | Voltage - Input (Max) 6V |
Series | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package SOT-25 |
Number of Outputs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,65835 | € 1 975,05 |
| Unit Price without VAT: | € 0,65835 |
|---|---|
| Unit Price with VAT: | € 0,80319 |

