Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 200mA SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC9265A12BMR-G

DigiKey Part Number
XC9265A12BMR-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XC9265A12BMR-G
Description
IC REG BUCK 1.2V 200MA SOT25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 200mA SC-74A, SOT-753
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Min)
2V
Mfr
Voltage - Input (Max)
6V
Series
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Package / Case
Output Type
Supplier Device Package
SOT-25
Number of Outputs
1
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
3 000€ 0,65835€ 1 975,05
Manufacturers Standard Package
Unit Price without VAT:€ 0,65835
Unit Price with VAT:€ 0,80319