
XC9244A30C7R-G | |
|---|---|
DigiKey Part Number | 893-XC9244A30C7R-GTR-ND - Tape & Reel (TR) 893-XC9244A30C7R-GCT-ND - Cut Tape (CT) 893-XC9244A30C7R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9244A30C7R-G |
Description | IC REG BUCK 3V 400MA 6USPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3V 1 Output 400mA 6-XFDFN |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 1.2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 6-USPN (1.3x1.3) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 2.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,02000 | € 2,02 |
| 10 | € 1,50300 | € 15,03 |
| 25 | € 1,37160 | € 34,29 |
| 100 | € 1,22750 | € 122,75 |
| 250 | € 1,15884 | € 289,71 |
| 500 | € 1,12610 | € 563,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 1,02564 | € 5 128,20 |
| Unit Price without VAT: | € 2,02000 |
|---|---|
| Unit Price with VAT: | € 2,46440 |

