
XC9236F08CER-G | |
|---|---|
DigiKey Part Number | 893-XC9236F08CER-GTR-ND - Tape & Reel (TR) 893-XC9236F08CER-GCT-ND - Cut Tape (CT) 893-XC9236F08CER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9236F08CER-G |
Description | IC REG BUCK ADJ 600MA 6USPC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 600mA 6-UFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-USPC (1.8x2) |
Voltage - Input (Min) 1.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,66000 | € 1,66 |
| 10 | € 1,21900 | € 12,19 |
| 25 | € 1,10960 | € 27,74 |
| 100 | € 0,98940 | € 98,94 |
| 250 | € 0,93204 | € 233,01 |
| 500 | € 0,89752 | € 448,76 |
| 1 000 | € 0,89724 | € 897,24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,83394 | € 2 501,82 |
| 6 000 | € 0,81676 | € 4 900,56 |
| 9 000 | € 0,80815 | € 7 273,35 |
| Unit Price without VAT: | € 1,66000 |
|---|---|
| Unit Price with VAT: | € 2,02520 |

