Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 600mA 6-UFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC9236A18DER-G

DigiKey Part Number
893-XC9236A18DER-GTR-ND - Tape & Reel (TR)
893-XC9236A18DER-GCT-ND - Cut Tape (CT)
893-XC9236A18DER-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC9236A18DER-G
Description
IC REG BUCK 1.8V 600MA 6USPC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 600mA 6-UFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
XC9236A18DER-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
6V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
3MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
6-USPC (1.8x2)
Voltage - Input (Min)
2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,66000€ 1,66
10€ 1,21900€ 12,19
25€ 1,10960€ 27,74
100€ 0,98940€ 98,94
250€ 0,93204€ 233,01
500€ 0,89752€ 448,76
1 000€ 0,89724€ 897,24
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,83394€ 2 501,82
6 000€ 0,81676€ 4 900,56
9 000€ 0,80815€ 7 273,35
Manufacturers Standard Package
Unit Price without VAT:€ 1,66000
Unit Price with VAT:€ 2,02520