


XC9224B082DR-G | |
|---|---|
DigiKey Part Number | 893-XC9224B082DR-GTR-ND - Tape & Reel (TR) 893-XC9224B082DR-GCT-ND - Cut Tape (CT) 893-XC9224B082DR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9224B082DR-G |
Description | IC REG BUCK ADJ 1A 10USPB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 1A 10-PowerUDFN |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-USPB (2.9x2.6) |
Voltage - Input (Min) 2.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC9223B082DR-G | Torex Semiconductor Ltd | 100 | 893-XC9223B082DR-GCT-ND | € 2,34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,34000 | € 2,34 |
| 10 | € 1,74000 | € 17,40 |
| 25 | € 1,59120 | € 39,78 |
| 100 | € 1,42760 | € 142,76 |
| 250 | € 1,34952 | € 337,38 |
| 500 | € 1,31986 | € 659,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 1,21604 | € 3 648,12 |
| 6 000 | € 1,19266 | € 7 155,96 |
| Unit Price without VAT: | € 2,34000 |
|---|---|
| Unit Price with VAT: | € 2,85480 |

