
XC9221D09AMR-G | |
|---|---|
DigiKey Part Number | 893-XC9221D09AMR-GTR-ND - Tape & Reel (TR) 893-XC9221D09AMR-GCT-ND - Cut Tape (CT) 893-XC9221D09AMR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9221D09AMR-G |
Description | 16V INPUT STEP-DOWN DCDC CONTROL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC SOT-25-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 2.8V ~ 16V | |
Frequency - Switching | 1MHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,71000 | € 1,71 |
| 10 | € 1,08800 | € 10,88 |
| 25 | € 0,92520 | € 23,13 |
| 100 | € 0,74180 | € 74,18 |
| 250 | € 0,65220 | € 163,05 |
| 500 | € 0,59746 | € 298,73 |
| 1 000 | € 0,55193 | € 551,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,49494 | € 1 484,82 |
| 6 000 | € 0,46672 | € 2 800,32 |
| 9 000 | € 0,45248 | € 4 072,32 |
| 15 000 | € 0,43663 | € 6 549,45 |
| Unit Price without VAT: | € 1,71000 |
|---|---|
| Unit Price with VAT: | € 2,08620 |

