Buck Regulator Positive Output Step-Down DC-DC Controller IC SOT-25-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC9221A095MR-G

DigiKey Part Number
893-1105-2-ND - Tape & Reel (TR)
893-1105-1-ND - Cut Tape (CT)
893-1105-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC9221A095MR-G
Description
IC REG CTRLR BUCK SOT25
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC SOT-25-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
2.8V ~ 16V
Manufacturer
Torex Semiconductor Ltd
Frequency - Switching
500kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Duty Cycle (Max)
100%
Part Status
Active
Synchronous Rectifier
No
Output Type
Transistor Driver
Clock Sync
No
Function
Step-Down
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck
Package / Case
SC-74A, SOT-753
Number of Outputs
1
Supplier Device Package
SOT-25-5
Output Phases
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17 260
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,16000€ 1,16
10€ 0,84000€ 8,40
25€ 0,76080€ 19,02
100€ 0,67390€ 67,39
250€ 0,63248€ 158,12
500€ 0,60748€ 303,74
1 000€ 0,59816€ 598,16
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,56148€ 1 684,44
6 000€ 0,54905€ 3 294,30
9 000€ 0,54282€ 4 885,38
15 000€ 0,53592€ 8 038,80
Manufacturers Standard Package
Unit Price without VAT:€ 1,16000
Unit Price with VAT:€ 1,41520