
XC9220C095MR-G | |
|---|---|
DigiKey Part Number | 893-XC9220C095MR-GTR-ND - Tape & Reel (TR) 893-XC9220C095MR-GCT-ND - Cut Tape (CT) 893-XC9220C095MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9220C095MR-G |
Description | 16V INPUT STEP-DOWN DCDC CONTROL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC SOT-25-5 |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 2.8V ~ 16V |
Manufacturer Torex Semiconductor Ltd | Frequency - Switching 500kHz |
Series | Duty Cycle (Max) 100% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Enable, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case SC-74A, SOT-753 |
Number of Outputs 1 | Supplier Device Package SOT-25-5 |
Output Phases 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,16000 | € 1,16 |
| 10 | € 0,84000 | € 8,40 |
| 25 | € 0,76080 | € 19,02 |
| 100 | € 0,67390 | € 67,39 |
| 250 | € 0,63248 | € 158,12 |
| 500 | € 0,60748 | € 303,74 |
| 1 000 | € 0,59816 | € 598,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,56148 | € 1 684,44 |
| 6 000 | € 0,54905 | € 3 294,30 |
| 9 000 | € 0,54282 | € 4 885,38 |
| 15 000 | € 0,53592 | € 8 038,80 |
| Unit Price without VAT: | € 1,16000 |
|---|---|
| Unit Price with VAT: | € 1,41520 |

