
XC9142D36CMR-G | |
|---|---|
DigiKey Part Number | 893-XC9142D36CMR-GTR-ND - Tape & Reel (TR) 893-XC9142D36CMR-GCT-ND - Cut Tape (CT) 893-XC9142D36CMR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9142D36CMR-G |
Description | IC REG BOOST 3.6V 500MA SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 3.6V 1 Output 500mA SC-74A, SOT-753 |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 1.2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Up | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package SOT-25 |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 0.65V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,93000 | € 0,93 |
| 10 | € 0,67500 | € 6,75 |
| 25 | € 0,60920 | € 15,23 |
| 100 | € 0,53750 | € 53,75 |
| 250 | € 0,50320 | € 125,80 |
| 500 | € 0,48258 | € 241,29 |
| 1 000 | € 0,47073 | € 470,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,44460 | € 1 333,80 |
| 6 000 | € 0,43433 | € 2 605,98 |
| 9 000 | € 0,42919 | € 3 862,71 |
| 15 000 | € 0,42349 | € 6 352,35 |
| Unit Price without VAT: | € 0,93000 |
|---|---|
| Unit Price with VAT: | € 1,13460 |

