
XC8109BD10ER-G | |
|---|---|
DigiKey Part Number | 893-XC8109BD10ER-GTR-ND - Tape & Reel (TR) 893-XC8109BD10ER-GCT-ND - Cut Tape (CT) 893-XC8109BD10ER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC8109BD10ER-G |
Description | IC PWR SWITCH P-CHAN 1:1 6USPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 900mA 6-USPC (1.8x2) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 900mA |
Series | Rds On (Typ) 85mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Slew Rate Controlled, Status Flag |
Switch Type | Fault Protection Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 105°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 6-USPC (1.8x2) |
Output Type P-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 2.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC8109AC10ER-G | Torex Semiconductor Ltd | 37 718 | 893-1235-1-ND | € 0,70000 | Parametric Equivalent |
| XC8109AD10ER-G | Torex Semiconductor Ltd | 1 305 | 893-XC8109AD10ER-GCT-ND | € 0,70000 | Parametric Equivalent |
| XC8109BC10ER-G | Torex Semiconductor Ltd | 961 | 893-XC8109BC10ER-GCT-ND | € 0,70000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,70000 | € 0,70 |
| 10 | € 0,49900 | € 4,99 |
| 25 | € 0,44880 | € 11,22 |
| 100 | € 0,39350 | € 39,35 |
| 250 | € 0,36724 | € 91,81 |
| 500 | € 0,35136 | € 175,68 |
| 1 000 | € 0,33832 | € 338,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,32221 | € 966,63 |
| 6 000 | € 0,31432 | € 1 885,92 |
| 9 000 | € 0,31037 | € 2 793,33 |
| 15 000 | € 0,30600 | € 4 590,00 |
| 21 000 | € 0,30344 | € 6 372,24 |
| Unit Price without VAT: | € 0,70000 |
|---|---|
| Unit Price with VAT: | € 0,85400 |

