Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XC8107XC10MR-G | |
|---|---|
DigiKey Part Number | XC8107XC10MR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC8107XC10MR-G |
Description | IC PWR SWITCH P-CHAN 1:1 SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1A SOT-25-5 |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1A |
Series | Rds On (Typ) 115mOhm |
Packaging Tape & Reel (TR) | Input Type Non-Inverting |
Part Status Active | Features Status Flag |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 105°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package SOT-25-5 |
Output Type P-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 2.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC8107XD10MR-G | Torex Semiconductor Ltd | 97 | 893-XC8107XD10MR-GCT-ND | € 0,66000 | Parametric Equivalent |
| XC8107YC10MR-G | Torex Semiconductor Ltd | 0 | XC8107YC10MR-G-ND | € 0,32198 | Parametric Equivalent |
| XC8107YD10MR-G | Torex Semiconductor Ltd | 0 | XC8107YD10MR-G-ND | € 0,32198 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,32198 | € 965,94 |
| Unit Price without VAT: | € 0,32198 |
|---|---|
| Unit Price with VAT: | € 0,39282 |


