


XC6702D251PR-G | |
|---|---|
DigiKey Part Number | 893-XC6702D251PR-GTR-ND - Tape & Reel (TR) 893-XC6702D251PR-GCT-ND - Cut Tape (CT) 893-XC6702D251PR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6702D251PR-G |
Description | IC REG LINEAR 2.5V 300MA SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,33345 | € 333,45 |
| 2 000 | € 0,33253 | € 665,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,41000 | € 1,41 |
| 10 | € 0,89500 | € 8,95 |
| 25 | € 0,75800 | € 18,95 |
| 100 | € 0,60340 | € 60,34 |
| 250 | € 0,52792 | € 131,98 |
| 500 | € 0,48172 | € 240,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,82000 | € 0,82 |
| 10 | € 0,59100 | € 5,91 |
| 25 | € 0,53240 | € 13,31 |
| 100 | € 0,46850 | € 46,85 |
| 250 | € 0,43812 | € 109,53 |
| 500 | € 0,41974 | € 209,87 |
| Unit Price without VAT: | € 0,82000 |
|---|---|
| Unit Price with VAT: | € 1,00040 |

