


XC6701DC02JR-G | |
|---|---|
DigiKey Part Number | 893-XC6701DC02JR-GTR-ND - Tape & Reel (TR) 893-XC6701DC02JR-GCT-ND - Cut Tape (CT) 893-XC6701DC02JR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6701DC02JR-G |
Description | IC REG LINEAR 12V 150MA TO252 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TO-252 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 115 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 50dB (1kHz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 28V | Supplier Device Package TO-252 |
Voltage - Output (Min/Fixed) 12V | Base Product Number |
Voltage Dropout (Max) 0.85V @ 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,16000 | € 1,16 |
| 10 | € 0,84000 | € 8,40 |
| 25 | € 0,76080 | € 19,02 |
| 100 | € 0,67390 | € 67,39 |
| 250 | € 0,63248 | € 158,12 |
| 500 | € 0,60748 | € 303,74 |
| 1 000 | € 0,59816 | € 598,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,56518 | € 1 412,95 |
| 5 000 | € 0,55209 | € 2 760,45 |
| 7 500 | € 0,54553 | € 4 091,47 |
| 12 500 | € 0,53827 | € 6 728,38 |
| Unit Price without VAT: | € 1,16000 |
|---|---|
| Unit Price with VAT: | € 1,41520 |

