


XC6505B541ER-G | |
|---|---|
DigiKey Part Number | 893-XC6505B541ER-GTR-ND - Tape & Reel (TR) 893-XC6505B541ER-GCT-ND - Cut Tape (CT) 893-XC6505B541ER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6505B541ER-G |
Description | IC REG LINEAR 5.4V 200MA 6-USPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-USPC (1.8x2) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 50dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 105°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10.5V | Package / Case 6-UFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 5.4V | Supplier Device Package 6-USPC (1.8x2) |
Voltage Dropout (Max) 0.185V @ 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,71000 | € 0,71 |
| 10 | € 0,50900 | € 5,09 |
| 25 | € 0,45840 | € 11,46 |
| 100 | € 0,40200 | € 40,20 |
| 250 | € 0,37528 | € 93,82 |
| 500 | € 0,35914 | € 179,57 |
| 1 000 | € 0,34589 | € 345,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,32943 | € 988,29 |
| 6 000 | € 0,32140 | € 1 928,40 |
| 9 000 | € 0,31738 | € 2 856,42 |
| 15 000 | € 0,31292 | € 4 693,80 |
| 21 000 | € 0,31032 | € 6 516,72 |
| Unit Price without VAT: | € 0,71000 |
|---|---|
| Unit Price with VAT: | € 0,86620 |

