


XC6504A331NR-G | |
|---|---|
DigiKey Part Number | 893-XC6504A331NR-GTR-ND - Tape & Reel (TR) 893-XC6504A331NR-GCT-ND - Cut Tape (CT) 893-XC6504A331NR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6504A331NR-G |
Description | IC REG LINEAR 3.3V 150MA SSOT-24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SSOT-24 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1.5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-82 |
Voltage - Input (Max) 6V | Supplier Device Package SSOT-24 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 0.67V @ 150mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,40000 | € 0,40 |
| 10 | € 0,27900 | € 2,79 |
| 25 | € 0,24880 | € 6,22 |
| 100 | € 0,21580 | € 21,58 |
| 250 | € 0,20000 | € 50,00 |
| 500 | € 0,19050 | € 95,25 |
| 1 000 | € 0,18268 | € 182,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,17302 | € 519,06 |
| 6 000 | € 0,16829 | € 1 009,74 |
| 9 000 | € 0,16592 | € 1 493,28 |
| 15 000 | € 0,16330 | € 2 449,50 |
| 21 000 | € 0,16176 | € 3 396,96 |
| 30 000 | € 0,16029 | € 4 808,70 |
| Unit Price without VAT: | € 0,40000 |
|---|---|
| Unit Price with VAT: | € 0,48800 |

