Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



XC6501D34AGR-G | |
|---|---|
DigiKey Part Number | XC6501D34AGR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6501D34AGR-G |
Description | IC REG LINEAR 3.45V 200MA 4-USP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-USP (1.2x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | XC6501D34AGR-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 21 µA |
Packaging Tape & Reel (TR) | PSRR 50dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 4-UDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3.45V | Supplier Device Package 4-USP (1.2x1.6) |
Voltage Dropout (Max) 0.35V @ 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6501A34AGR-G | Torex Semiconductor Ltd | 0 | XC6501A34AGR-G-ND | € 0,21989 | Parametric Equivalent |
| XC6501B34AGR-G | Torex Semiconductor Ltd | 0 | XC6501B34AGR-G-ND | € 0,21989 | Parametric Equivalent |
| XC6501C34AGR-G | Torex Semiconductor Ltd | 0 | XC6501C34AGR-G-ND | € 0,21989 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,21989 | € 659,67 |
| Unit Price without VAT: | € 0,21989 |
|---|---|
| Unit Price with VAT: | € 0,26827 |


