


XC6501D2220R-G | |
|---|---|
DigiKey Part Number | 893-XC6501D2220R-GTR-ND - Tape & Reel (TR) 893-XC6501D2220R-GCT-ND - Cut Tape (CT) 893-XC6501D2220R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6501D2220R-G |
Description | IC REG LIN 2.2V 200MA WLP-4-01 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA WLP-4-01 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 19 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 50dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 4-XFBGA, WLBGA |
Voltage - Output (Min/Fixed) 2.2V | Supplier Device Package WLP-4-01 |
Voltage Dropout (Max) 0.41V @ 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,47000 | € 0,47 |
| 10 | € 0,33000 | € 3,30 |
| 25 | € 0,29520 | € 7,38 |
| 100 | € 0,25680 | € 25,68 |
| 250 | € 0,23848 | € 59,62 |
| 500 | € 0,22748 | € 113,74 |
| 1 000 | € 0,21840 | € 218,40 |
| 2 500 | € 0,21456 | € 536,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,20305 | € 1 015,25 |
| 10 000 | € 0,19830 | € 1 983,00 |
| 15 000 | € 0,19592 | € 2 938,80 |
| 25 000 | € 0,19328 | € 4 832,00 |
| 35 000 | € 0,19174 | € 6 710,90 |
| Unit Price without VAT: | € 0,47000 |
|---|---|
| Unit Price with VAT: | € 0,57340 |

