XC6501A21B0R-G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: € 0,21596
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: € 0,21596
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: € 0,21596
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA WLP-4-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA WLP-4-01
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6501A21B0R-G

DigiKey Part Number
XC6501A21B0R-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XC6501A21B0R-G
Description
IC REG LIN 2.15V 200MA WLP-4-01
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA WLP-4-01
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
18 µA
Packaging
Tape & Reel (TR)
PSRR
50dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
4-XFBGA, WLBGA
Voltage - Output (Min/Fixed)
2.15V
Supplier Device Package
WLP-4-01
Voltage Dropout (Max)
0.43V @ 200mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XC6501B21B0R-GTorex Semiconductor Ltd0XC6501B21B0R-G-ND€ 0,21596Parametric Equivalent
XC6501C21B0R-GTorex Semiconductor Ltd0XC6501C21B0R-G-ND€ 0,21596Parametric Equivalent
XC6501D21B0R-GTorex Semiconductor Ltd0XC6501D21B0R-G-ND€ 0,21596Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,21596€ 1 079,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,21596
Unit Price with VAT:€ 0,26347