Parametric Equivalent



XC6233H201GR-G | |
|---|---|
DigiKey Part Number | XC6233H201GR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6233H201GR-G |
Description | IC REG LINEAR 2V 200MA 4-USP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-USP (1.2x1.6) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 87 µA |
Packaging Tape & Reel (TR) | PSRR 75dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-UDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2V | Supplier Device Package 4-USP (1.2x1.6) |
Voltage Dropout (Max) 0.52V @ 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6233H2019R-G | Torex Semiconductor Ltd | 100 | 893-XC6233H2019R-GCT-ND | € 0,28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,15052 | € 451,56 |
| Unit Price without VAT: | € 0,15052 |
|---|---|
| Unit Price with VAT: | € 0,18363 |


