Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-USP (1.2x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-USP (1.2x1.6)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6223T271GR-G

DigiKey Part Number
893-XC6223T271GR-GTR-ND - Tape & Reel (TR)
893-XC6223T271GR-GCT-ND - Cut Tape (CT)
893-XC6223T271GR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6223T271GR-G
Description
IC REG LINEAR 2.7V 300MA 4-USP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-USP (1.2x1.6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
220 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
80dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 105°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
4-UDFN Exposed Pad
Voltage - Output (Min/Fixed)
2.7V
Supplier Device Package
4-USP (1.2x1.6)
Voltage Dropout (Max)
0.35V @ 300mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,49000€ 0,49
10€ 0,34400€ 3,44
25€ 0,30840€ 7,71
100€ 0,26840€ 26,84
250€ 0,24944€ 62,36
500€ 0,23798€ 118,99
1 000€ 0,22857€ 228,57
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,21693€ 650,79
6 000€ 0,21123€ 1 267,38
9 000€ 0,20838€ 1 875,42
15 000€ 0,20522€ 3 078,30
21 000€ 0,20337€ 4 270,77
30 000€ 0,20160€ 6 048,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,49000
Unit Price with VAT:€ 0,59780