


XC6223T2719R-G | |
|---|---|
DigiKey Part Number | 893-XC6223T2719R-GTR-ND - Tape & Reel (TR) 893-XC6223T2719R-GCT-ND - Cut Tape (CT) 893-XC6223T2719R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6223T2719R-G |
Description | IC REG LIN 2.7V 300MA USPQ-4B03 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA USPQ-4B03 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 220 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 105°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.7V | Supplier Device Package USPQ-4B03 |
Voltage Dropout (Max) 0.35V @ 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,49000 | € 0,49 |
| 10 | € 0,34400 | € 3,44 |
| 25 | € 0,30840 | € 7,71 |
| 100 | € 0,26840 | € 26,84 |
| 250 | € 0,24944 | € 62,36 |
| 500 | € 0,23798 | € 118,99 |
| 1 000 | € 0,22857 | € 228,57 |
| 2 500 | € 0,22496 | € 562,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,21263 | € 1 063,15 |
| 10 000 | € 0,20769 | € 2 076,90 |
| 15 000 | € 0,20522 | € 3 078,30 |
| 25 000 | € 0,20248 | € 5 062,00 |
| 35 000 | € 0,20088 | € 7 030,80 |
| Unit Price without VAT: | € 0,49000 |
|---|---|
| Unit Price with VAT: | € 0,59780 |

