


XC6221B262MR-G | |
|---|---|
DigiKey Part Number | 893-XC6221B262MR-GTR-ND - Tape & Reel (TR) 893-XC6221B262MR-GCT-ND - Cut Tape (CT) 893-XC6221B262MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6221B262MR-G |
Description | IC REG LINEAR 2.6V 200MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6221B262MR-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.6V | Supplier Device Package SOT-25 |
Voltage Dropout (Max) 0.17V @ 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,42000 | € 0,42 |
| 10 | € 0,29200 | € 2,92 |
| 25 | € 0,26040 | € 6,51 |
| 100 | € 0,22610 | € 22,61 |
| 250 | € 0,20964 | € 52,41 |
| 500 | € 0,19978 | € 99,89 |
| 1 000 | € 0,19164 | € 191,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,18158 | € 544,74 |
| 6 000 | € 0,17666 | € 1 059,96 |
| 9 000 | € 0,17419 | € 1 567,71 |
| 15 000 | € 0,17146 | € 2 571,90 |
| 21 000 | € 0,16987 | € 3 567,27 |
| 30 000 | € 0,16833 | € 5 049,90 |
| Unit Price without VAT: | € 0,42000 |
|---|---|
| Unit Price with VAT: | € 0,51240 |

