Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 3-USP (1.2x1.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 3-USP (1.2x1.2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6218P302HR-G

DigiKey Part Number
893-XC6218P302HR-GTR-ND - Tape & Reel (TR)
893-XC6218P302HR-GCT-ND - Cut Tape (CT)
893-XC6218P302HR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6218P302HR-G
Description
IC REG LINEAR 3V 200MA 3-USP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 3-USP (1.2x1.2)
Datasheet
 Datasheet
EDA/CAD Models
XC6218P302HR-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.32V @ 100mA
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Iq)
5 µA
Part Status
Active
Protection Features
Over Current, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 85°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
2-SFN Exposed Pad
Voltage - Input (Max)
6V
Supplier Device Package
3-USP (1.2x1.2)
Voltage - Output (Min/Fixed)
3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 95
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,22544€ 676,32
6 000€ 0,21956€ 1 317,36
9 000€ 0,21662€ 1 949,58
15 000€ 0,21335€ 3 200,25
21 000€ 0,21145€ 4 440,45
30 000€ 0,20961€ 6 288,30
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,45000€ 0,45
10€ 0,31500€ 3,15
25€ 0,28160€ 7,04
100€ 0,24480€ 24,48
250€ 0,22728€ 56,82
500€ 0,21668€ 108,34
1 000€ 0,20796€ 207,96
Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,51000€ 0,51
10€ 0,35700€ 3,57
25€ 0,31960€ 7,99
100€ 0,27860€ 27,86
250€ 0,25900€ 64,75
500€ 0,24718€ 123,59
1 000€ 0,23745€ 237,45
* All Digi-Reel orders will add a € 5,50 reeling fee.
Unit Price without VAT:€ 0,45000
Unit Price with VAT:€ 0,54900