


XC6218P202NR-G | |
|---|---|
DigiKey Part Number | 893-XC6218P202NR-GTR-ND - Tape & Reel (TR) 893-XC6218P202NR-GCT-ND - Cut Tape (CT) 893-XC6218P202NR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6218P202NR-G |
Description | IC REG LINEAR 2V 200MA SSOT-24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSOT-24 |
Datasheet | Datasheet |
EDA/CAD Models | XC6218P202NR-G Models |
Category | Voltage Dropout (Max) 0.48V @ 100mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 5 µA |
Part Status Active | Protection Features Over Current, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-82 |
Voltage - Input (Max) 6V | Supplier Device Package SSOT-24 |
Voltage - Output (Min/Fixed) 2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,54000 | € 0,54 |
| 10 | € 0,38800 | € 3,88 |
| 25 | € 0,34760 | € 8,69 |
| 100 | € 0,30320 | € 30,32 |
| 250 | € 0,28212 | € 70,53 |
| 500 | € 0,26944 | € 134,72 |
| 1 000 | € 0,25899 | € 258,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,24608 | € 738,24 |
| 6 000 | € 0,23976 | € 1 438,56 |
| 9 000 | € 0,23659 | € 2 129,31 |
| 15 000 | € 0,23309 | € 3 496,35 |
| 21 000 | € 0,23104 | € 4 851,84 |
| 30 000 | € 0,22907 | € 6 872,10 |
| Unit Price without VAT: | € 0,54000 |
|---|---|
| Unit Price with VAT: | € 0,65880 |

