Linear Voltage Regulator IC Positive Fixed 1 Output 120mA 4-USPN (0.90x1.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 120mA 4-USPN (0.90x1.2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6215B1827R-G

DigiKey Part Number
893-XC6215B1827R-GTR-ND - Tape & Reel (TR)
893-XC6215B1827R-GCT-ND - Cut Tape (CT)
893-XC6215B1827R-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6215B1827R-G
Description
IC REG LINEAR 1.8V 120MA 4-USPN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 120mA 4-USPN (0.90x1.2)
Datasheet
 Datasheet
EDA/CAD Models
XC6215B1827R-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
1.5 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current
Output Configuration
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
4-XDFN
Voltage - Input (Max)
6V
Supplier Device Package
4-USPN (0.90x1.2)
Voltage - Output (Min/Fixed)
1.8V
Base Product Number
Voltage Dropout (Max)
0.8V @ 100mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,63000€ 0,63
10€ 0,44800€ 4,48
25€ 0,40200€ 10,05
100€ 0,35210€ 35,21
250€ 0,32816€ 82,04
500€ 0,31374€ 156,87
1 000€ 0,30188€ 301,88
2 500€ 0,30038€ 750,95
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,28180€ 1 409,00
10 000€ 0,27559€ 2 755,90
15 000€ 0,27247€ 4 087,05
25 000€ 0,26902€ 6 725,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,63000
Unit Price with VAT:€ 0,76860