


XC6209F18AMR-G | |
|---|---|
DigiKey Part Number | XC6209F18AMR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6209F18AMR-G |
Description | IC REG LINEAR 1.85V 300MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6209F18AMR-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50 µA |
Packaging Tape & Reel (TR) | PSRR 70dB (10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.85V | Supplier Device Package SOT-25 |
Voltage Dropout (Max) 0.4V @ 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,21782 | € 653,46 |
| 6 000 | € 0,20280 | € 1 216,80 |
| 15 000 | € 0,19529 | € 2 929,35 |
| 30 000 | € 0,18777 | € 5 633,10 |
| Unit Price without VAT: | € 0,21782 |
|---|---|
| Unit Price with VAT: | € 0,26574 |

