


XC6205F112PR-G | |
|---|---|
DigiKey Part Number | XC6205F112PR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6205F112PR-G |
Description | IC REG LINEAR 1.1V 270MA SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 270mA SOT-89-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6205F112PR-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 100 µA |
Packaging Tape & Reel (TR) | PSRR 65dB (10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case SOT-89-5/6 |
Voltage - Output (Min/Fixed) 1.1V | Supplier Device Package SOT-89-5 |
Voltage Dropout (Max) 1.1V @ 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,25821 | € 258,21 |
| 2 000 | € 0,23400 | € 468,00 |
| 5 000 | € 0,21786 | € 1 089,30 |
| 10 000 | € 0,20979 | € 2 097,90 |
| 25 000 | € 0,20172 | € 5 043,00 |
| Unit Price without VAT: | € 0,25821 |
|---|---|
| Unit Price with VAT: | € 0,31502 |

