


XC6205F10APR-G | |
|---|---|
DigiKey Part Number | XC6205F10APR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6205F10APR-G |
Description | IC REG LIN 1.05V 260MA SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 260mA SOT-89-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6205F10APR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.05V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
PSRR | 65dB (10kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,25821 | € 258,21 |
| 2 000 | € 0,23400 | € 468,00 |
| 5 000 | € 0,21786 | € 1 089,30 |
| 10 000 | € 0,20979 | € 2 097,90 |
| 25 000 | € 0,20172 | € 5 043,00 |
| Unit Price without VAT: | € 0,25821 |
|---|---|
| Unit Price with VAT: | € 0,31502 |

