Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-USPB (1.8x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-USPB (1.8x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6204B302DR-G

DigiKey Part Number
893-XC6204B302DR-GTR-ND - Tape & Reel (TR)
893-XC6204B302DR-GCT-ND - Cut Tape (CT)
893-XC6204B302DR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6204B302DR-G
Description
IC REG LINEAR 3V 150MA 6-USPB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-USPB (1.8x2)
Datasheet
 Datasheet
EDA/CAD Models
XC6204B302DR-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
120 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
70dB (10kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
10V
Package / Case
6-WFDFN Exposed Pad
Voltage - Output (Min/Fixed)
3V
Supplier Device Package
6-USPB (1.8x2)
Voltage Dropout (Max)
0.35V @ 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,65000€ 0,65
10€ 0,46600€ 4,66
25€ 0,41800€ 10,45
100€ 0,36640€ 36,64
250€ 0,34164€ 85,41
500€ 0,32674€ 163,37
1 000€ 0,31446€ 314,46
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,29930€ 897,90
6 000€ 0,29188€ 1 751,28
9 000€ 0,28816€ 2 593,44
15 000€ 0,28404€ 4 260,60
21 000€ 0,28163€ 5 914,23
30 000€ 0,27932€ 8 379,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,65000
Unit Price with VAT:€ 0,79300