
XC6135N18BNR-G | |
|---|---|
DigiKey Part Number | 893-XC6135N18BNR-GTR-ND - Tape & Reel (TR) 893-XC6135N18BNR-GCT-ND - Cut Tape (CT) 893-XC6135N18BNR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6135N18BNR-G |
Description | IC SUPERVISOR 1 CHANNEL SSOT24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SSOT-24 |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Torex Semiconductor Ltd | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 44µs Typical |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Voltage Detector | Package / Case SC-82 |
Number of Voltages Monitored 1 | Supplier Device Package SSOT-24 |
Voltage - Threshold 1.8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6135N18ANR-G | Torex Semiconductor Ltd | 3 000 | 893-XC6135N18ANR-GCT-ND | € 0,50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,50000 | € 0,50 |
| 10 | € 0,35500 | € 3,55 |
| 25 | € 0,31840 | € 7,96 |
| 100 | € 0,27720 | € 27,72 |
| 250 | € 0,25764 | € 64,41 |
| 500 | € 0,24588 | € 122,94 |
| 1 000 | € 0,23619 | € 236,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,22423 | € 672,69 |
| 6 000 | € 0,21837 | € 1 310,22 |
| 9 000 | € 0,21544 | € 1 938,96 |
| 15 000 | € 0,21219 | € 3 182,85 |
| 21 000 | € 0,21029 | € 4 416,09 |
| 30 000 | € 0,20847 | € 6 254,10 |
| Unit Price without VAT: | € 0,50000 |
|---|---|
| Unit Price with VAT: | € 0,61000 |

