
XC6135C27AMR-G | |
|---|---|
DigiKey Part Number | 893-XC6135C27AMR-GTR-ND - Tape & Reel (TR) 893-XC6135C27AMR-GCT-ND - Cut Tape (CT) 893-XC6135C27AMR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6135C27AMR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-25 |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer Torex Semiconductor Ltd | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 44µs Typical |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Voltage Detector | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-25 |
Voltage - Threshold 2.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,44000 | € 0,44 |
| 10 | € 0,31200 | € 3,12 |
| 25 | € 0,27880 | € 6,97 |
| 100 | € 0,24210 | € 24,21 |
| 250 | € 0,22480 | € 56,20 |
| 500 | € 0,21430 | € 107,15 |
| 1 000 | € 0,20567 | € 205,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,19501 | € 585,03 |
| 6 000 | € 0,18979 | € 1 138,74 |
| 9 000 | € 0,18718 | € 1 684,62 |
| 15 000 | € 0,18428 | € 2 764,20 |
| 21 000 | € 0,18259 | € 3 834,39 |
| 30 000 | € 0,18096 | € 5 428,80 |
| Unit Price without VAT: | € 0,44000 |
|---|---|
| Unit Price with VAT: | € 0,53680 |

