
XC6127N28ANR-G | |
|---|---|
DigiKey Part Number | 893-XC6127N28ANR-GTR-ND - Tape & Reel (TR) 893-XC6127N28ANR-GCT-ND - Cut Tape (CT) 893-XC6127N28ANR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6127N28ANR-G |
Description | IC SUPERVISOR 1 CHANNEL SSOT24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SSOT-24 |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Torex Semiconductor Ltd | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 42.5ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Voltage Detector | Package / Case SC-82 |
Number of Voltages Monitored 1 | Supplier Device Package SSOT-24 |
Voltage - Threshold 2.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,42000 | € 0,42 |
| 10 | € 0,29900 | € 2,99 |
| 25 | € 0,26720 | € 6,68 |
| 100 | € 0,23190 | € 23,19 |
| 250 | € 0,21516 | € 53,79 |
| 500 | € 0,20506 | € 102,53 |
| 1 000 | € 0,19674 | € 196,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,18646 | € 559,38 |
| 6 000 | € 0,18143 | € 1 088,58 |
| 9 000 | € 0,17892 | € 1 610,28 |
| 15 000 | € 0,17612 | € 2 641,80 |
| 21 000 | € 0,17449 | € 3 664,29 |
| 30 000 | € 0,17293 | € 5 187,90 |
| Unit Price without VAT: | € 0,42000 |
|---|---|
| Unit Price with VAT: | € 0,51240 |

