
XC6120N152HR-G | |
|---|---|
DigiKey Part Number | 893-XC6120N152HR-GTR-ND - Tape & Reel (TR) 893-XC6120N152HR-GCT-ND - Cut Tape (CT) 893-XC6120N152HR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6120N152HR-G |
Description | IC SUPERVISOR 1 CHANNEL 3USP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 3-USP (1.2x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6120N152HR-G Models |
Category | Output Open Drain or Open Collector |
Manufacturer Torex Semiconductor Ltd | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 2-SFN Exposed Pad |
Type Voltage Detector | Supplier Device Package 3-USP (1.2x1.2) |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 1.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,40000 | € 0,40 |
| 10 | € 0,27900 | € 2,79 |
| 25 | € 0,24880 | € 6,22 |
| 100 | € 0,21580 | € 21,58 |
| 250 | € 0,20000 | € 50,00 |
| 500 | € 0,19050 | € 95,25 |
| 1 000 | € 0,18268 | € 182,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,17302 | € 519,06 |
| 6 000 | € 0,16829 | € 1 009,74 |
| 9 000 | € 0,16592 | € 1 493,28 |
| 15 000 | € 0,16330 | € 2 449,50 |
| 21 000 | € 0,16176 | € 3 396,96 |
| 30 000 | € 0,16029 | € 4 808,70 |
| Unit Price without VAT: | € 0,40000 |
|---|---|
| Unit Price with VAT: | € 0,48800 |

