
XC6118N20AMR-G | |
|---|---|
DigiKey Part Number | 893-XC6118N20AMR-GTR-ND - Tape & Reel (TR) 893-XC6118N20AMR-GCT-ND - Cut Tape (CT) 893-XC6118N20AMR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6118N20AMR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-25-5 |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Torex Semiconductor Ltd | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-74A, SOT-753 |
Type Voltage Detector | Supplier Device Package SOT-25-5 |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1009N20I-M5T1U | ABLIC Inc. | 2 780 | 1662-S-1009N20I-M5T1UCT-ND | € 0,78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,59000 | € 0,59 |
| 10 | € 0,42200 | € 4,22 |
| 25 | € 0,37800 | € 9,45 |
| 100 | € 0,33060 | € 33,06 |
| 250 | € 0,30792 | € 76,98 |
| 500 | € 0,29424 | € 147,12 |
| 1 000 | € 0,28299 | € 282,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,26909 | € 807,27 |
| 6 000 | € 0,26229 | € 1 573,74 |
| 9 000 | € 0,25888 | € 2 329,92 |
| 15 000 | € 0,25511 | € 3 826,65 |
| 21 000 | € 0,25290 | € 5 310,90 |
| 30 000 | € 0,25078 | € 7 523,40 |
| Unit Price without VAT: | € 0,59000 |
|---|---|
| Unit Price with VAT: | € 0,71980 |

