Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XC6118N14BMR-G | |
|---|---|
DigiKey Part Number | XC6118N14BMR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6118N14BMR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-25-5 |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Torex Semiconductor Ltd | Reset Active Low |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-74A, SOT-753 |
Type Voltage Detector | Supplier Device Package SOT-25-5 |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 1.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6118N14AMR-G | Torex Semiconductor Ltd | 75 | 893-XC6118N14AMR-GCT-ND | € 0,59000 | Parametric Equivalent |
| S-1003NA14I-M5T1U | ABLIC Inc. | 0 | S-1003NA14I-M5T1U-ND | € 0,36419 | Parametric Equivalent |
| S-1003NB14I-M5T1U | ABLIC Inc. | 0 | S-1003NB14I-M5T1U-ND | € 0,39789 | Parametric Equivalent |
| S-1009N14I-M5T1U | ABLIC Inc. | 75 | 1662-2300-1-ND | € 0,78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,28271 | € 848,13 |
| Unit Price without VAT: | € 0,28271 |
|---|---|
| Unit Price with VAT: | € 0,34491 |



