XC6118C47AMR-G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: € 0,28271
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: € 0,39789
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: € 0,39789
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: € 0,34030
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: € 0,34030
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel SOT-25-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6118C47AMR-G

DigiKey Part Number
XC6118C47AMR-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XC6118C47AMR-G
Description
IC SUPERVISOR 1 CHANNEL SOT25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-25-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Torex Semiconductor Ltd
Reset
Active Low
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
SC-74A, SOT-753
Type
Voltage Detector
Supplier Device Package
SOT-25-5
Number of Voltages Monitored
1
Base Product Number
Voltage - Threshold
4.7V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XC6118C47BMR-GTorex Semiconductor Ltd0XC6118C47BMR-G-ND€ 0,28271Parametric Equivalent
S-1003CA47I-M5T1UABLIC Inc.0S-1003CA47I-M5T1U-ND€ 0,39789Parametric Equivalent
S-1003CB47I-M5T1UABLIC Inc.0S-1003CB47I-M5T1U-ND€ 0,39789Parametric Equivalent
S-80847CLMC-B68T2GABLIC Inc.0S-80847CLMC-B68T2G-ND€ 0,34030Parametric Equivalent
S-80847CLMC-B68T2UABLIC Inc.0S-80847CLMC-B68T2U-ND€ 0,34030Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,28271€ 848,13
Manufacturers Standard Package
Unit Price without VAT:€ 0,28271
Unit Price with VAT:€ 0,34491