
ASD2411-R-LR | |
|---|---|
DigiKey Part Number | 1832-1011-ND |
Manufacturer | |
Manufacturer Product Number | ASD2411-R-LR |
Description | TINYSHIELD16EDGELEDS- RED |
Customer Reference | |
Detailed Description | LED Array Circular Opto TinyDuino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TinyCircuits | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | TinyDuino | |
Type | Opto | |
Function | LED Array Circular | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

