PLED96W-036-C2660-D is available for purchase but is not normally stocked.
Available Substitutes:

Similar


FORTEC Power GmbH
In Stock: 9
Unit Price: € 43,98000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 0
Unit Price: € 54,19000
Datasheet

Similar


FORTEC Power GmbH
In Stock: 10
Unit Price: € 32,64000
Datasheet
2.66A 12 ~ 36V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLED96W-036-C2660-D

DigiKey Part Number
PLED96W-036-C2660-D-ND
Manufacturer
Manufacturer Product Number
PLED96W-036-C2660-D
Description
LED DRIVER CC AC/DC 12-36V 2.66A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.66A 12 ~ 36V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
PLED96W-036-C2660-D Models
Product Attributes
Filter Similar Products
Category
Power (Watts)
96 W
Manufacturer
Thomas Research Products
Dimming
Analog
Series
Features
OCP, OVP, SCP
Packaging
Box
Ratings
IP66, NEMA 6
Part Status
Active
Operating Temperature
-30°C ~ 65°C
DigiKey Programmable
Not Verified
Efficiency
89%
Type
Constant Current
Termination Style
Wire Leads
Topology
AC DC Converter
Size / Dimension
5.98" L x 2.31" W x 1.46" H (152.0mm x 58.8mm x 37.0mm)
Number of Outputs
1
Approval Agency
CE, cULus
Voltage - Input (Min)
90VAC
Mounting Type
Chassis Mount
Voltage - Input (Max)
305VAC
Weight
1.4 lbs (635 g)
Voltage - Output
12 ~ 36V
Base Product Number
Current - Output (Max)
2.66A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HLN-80H-36AFORTEC Power GmbH95896-HLN-80H-36A-ND€ 43,98000Similar
HLN-80H-36BMEAN WELL USA Inc.01866-2678-ND€ 54,19000Similar
NPF-90D-36FORTEC Power GmbH105896-NPF-90D-36-ND€ 32,64000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
500€ 86,97282€ 43 486,41
Manufacturers Standard Package
Unit Price without VAT:€ 86,97282
Unit Price with VAT:€ 106,10684