PLED120W-024 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 462
Unit Price: € 20,23000
Datasheet
5A 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLED120W-024

DigiKey Part Number
1121-1492-ND
Manufacturer
Manufacturer Product Number
PLED120W-024
Description
LED DRIVER CV AC/DC 24V 5A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5A 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
5A
Manufacturer
Thomas Research Products
Power (Watts)
120 W
Series
Features
OCP, OVP, SCP
Packaging
Box
Ratings
IP66, NEMA 6
Part Status
Active
Efficiency
89%
DigiKey Programmable
Not Verified
Termination Style
Wire Leads
Type
Constant Voltage
Size / Dimension
7.60" L x 2.33" W x 1.47" H (193.0mm x 59.2mm x 37.3mm)
Topology
AC DC Converter
Approval Agency
CE, cURus
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input (Min)
100VAC
Weight
1.6 lbs (725.7 g)
Voltage - Input (Max)
277VAC
Base Product Number
Voltage - Output
24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LPV-100-24MEAN WELL USA Inc.4621866-3286-ND€ 20,23000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
500€ 91,92026€ 45 960,13
Manufacturers Standard Package
Unit Price without VAT:€ 91,92026
Unit Price with VAT:€ 112,14272