
SMBJ15AY | |
|---|---|
DigiKey Part Number | 5018-SMBJ15AYTR-ND - Tape & Reel (TR) 5018-SMBJ15AYCT-ND - Cut Tape (CT) 5018-SMBJ15AYDKR-ND - Digi-Reel® |
Manufacturer | Thinking Electronic |
Manufacturer Product Number | SMBJ15AY |
Description | TVS DIODE 15VWM 24.4VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 24.59A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 24.59A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,54000 | € 0,54 |
| 10 | € 0,33500 | € 3,35 |
| 100 | € 0,21420 | € 21,42 |
| 500 | € 0,16208 | € 81,04 |
| 1 000 | € 0,14526 | € 145,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,12387 | € 371,61 |
| 6 000 | € 0,11309 | € 678,54 |
| 9 000 | € 0,10759 | € 968,31 |
| 15 000 | € 0,10142 | € 1 521,30 |
| 21 000 | € 0,09776 | € 2 052,96 |
| 30 000 | € 0,09421 | € 2 826,30 |
| 75 000 | € 0,09036 | € 6 777,00 |
| Unit Price without VAT: | € 0,54000 |
|---|---|
| Unit Price with VAT: | € 0,65880 |

