
TFA1206R2201J-T5 | |
|---|---|
DigiKey Part Number | 4463-TFA1206R2201J-T5TR-ND - Tape & Reel (TR) 4463-TFA1206R2201J-T5CT-ND - Cut Tape (CT) 4463-TFA1206R2201J-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFA1206R2201J-T5 |
Description | RES 2200 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2200 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.063" W (3.05mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,10000 | € 0,10 |
| 10 | € 0,04900 | € 0,49 |
| 25 | € 0,03800 | € 0,95 |
| 50 | € 0,03160 | € 1,58 |
| 100 | € 0,02660 | € 2,66 |
| 250 | € 0,02152 | € 5,38 |
| 500 | € 0,01864 | € 9,32 |
| 1 000 | € 0,01638 | € 16,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01276 | € 63,80 |
| 10 000 | € 0,01170 | € 117,00 |
| 15 000 | € 0,01119 | € 167,85 |
| 25 000 | € 0,01064 | € 266,00 |
| 35 000 | € 0,01032 | € 361,20 |
| 50 000 | € 0,01002 | € 501,00 |
| Unit Price without VAT: | € 0,10000 |
|---|---|
| Unit Price with VAT: | € 0,12200 |

