Air to Air Thermoelectric Assembly 275 W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Modulo X 400-24

DigiKey Part Number
3193-ModuloX400-24-ND
Manufacturer
Manufacturer Product Number
Modulo X 400-24
Description
24V 400W THERMOELEC ASSY AIR-AIR
Customer Reference
Detailed Description
Air to Air Thermoelectric Assembly 275 W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Thermoelectric Conversion Systems Ltd
Series
Packaging
Bulk
Part Status
Active
Heat Transfer Type
Air to Air
Power - Cooling
275 W
Current
10 A
Voltage
48 V
Fan Location
Cold Side / Warm Side
Operating Temperature
-
Weight
-
Dimensions - Overall
253mm L x 415mm W x 229mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Thermoelectric Conversion Systems Ltd
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 1 308,96000€ 1 308,96
5€ 1 286,21600€ 6 431,08
10€ 1 252,11100€ 12 521,11
Unit Price without VAT:€ 1 308,96000
Unit Price with VAT:€ 1 596,93120