
AC91300-050 | |
|---|---|
DigiKey Part Number | 5350-AC91300-050-ND |
Manufacturer | |
Manufacturer Product Number | AC91300-050 |
Description | EVAL BRD AC10300-01 WIFI7 ANT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AC10300-01 - Antenna 2.4GHz, 5GHz, 6GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer The Antenna Company | Utilized IC / Part AC10300-01 |
Packaging Box | RF Frequency 2.4GHz, 5GHz, 6GHz |
Part Status Active | Function Antenna |
Type Antenna | Base Product Number |
Frequency 2.4GHz, 5GHz, 6GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 57,79000 | € 57,79 |
| 10 | € 55,24400 | € 552,44 |
| Unit Price without VAT: | € 57,79000 |
|---|---|
| Unit Price with VAT: | € 70,50380 |


