Xilinx FPGAs SWIFT™ 7 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XILINXPWR-082

DigiKey Part Number
296-17304-ND
Manufacturer
Manufacturer Product Number
XILINXPWR-082
Description
EVAL BOARD FOR XILINX FPGAS
Customer Reference
Detailed Description
Xilinx FPGAs SWIFT™ 7 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Bulk
Part Status
Obsolete
Main Purpose
DC/DC, Step Down with LDO
Outputs and Type
7 Non-Isolated Outputs
Power - Output
-
Voltage - Output
1.5V, 2.5V, 2.5V, 2.5V, 3.3V, 1.8V ~ 2.625V, 1.8V ~ 2.625V
Current - Output
6A, 6A, 250mA, 60mA, 35mA, 30mA, 15mA
Voltage - Input
5V
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
Xilinx FPGAs
Note
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.