
VSP1000DSFR | |
|---|---|
DigiKey Part Number | 296-36873-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VSP1000DSFR |
Description | IC BUFFER 1 CIRCUIT 6SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer Amplifier 1 Circuit 6-SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | VSP1000DSFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | 210 MHz | |
Current - Supply | 2mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 1,03796 | € 5 189,80 |
| Unit Price without VAT: | € 1,03796 |
|---|---|
| Unit Price with VAT: | € 1,26631 |

