
VCA8617PAGT | |
|---|---|
DigiKey Part Number | 296-18579-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VCA8617PAGT |
Description | IC VARIABLE GAIN 8 CIRC 64TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Variable Gain Amplifier 8 Circuit Differential 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | VCA8617PAGT Models |
Category | Current - Input Bias 1 nA |
Mfr | Voltage - Supply Span (Min) 2.85 V |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Max) 3.15 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 8 | Package / Case 64-TQFP |
Output Type Differential | Supplier Device Package 64-TQFP (10x10) |
Slew Rate 300V/µs | Base Product Number |
Gain Bandwidth Product 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 52,68628 | € 13 171,57 |
| Unit Price without VAT: | € 52,68628 |
|---|---|
| Unit Price with VAT: | € 64,27726 |

