
V62/11615-01XE | |
|---|---|
DigiKey Part Number | 296-V62/11615-01XETR-ND - Tape & Reel (TR) 296-V62/11615-01XECT-ND - Cut Tape (CT) 296-V62/11615-01XEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V62/11615-01XE |
Description | IC VREF SHUNT 2.5V SOT23-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.64% 15 mA SOT-23-3 |
Datasheet | Datasheet |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 35µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 82 µA |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.64% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 2,51800 | € 629,50 |
| 500 | € 2,43950 | € 1 219,75 |
| 750 | € 2,40021 | € 1 800,16 |
| 1 250 | € 2,35666 | € 2 945,83 |
| 1 750 | € 2,33122 | € 4 079,64 |
| 2 500 | € 2,30674 | € 5 766,85 |
| Unit Price without VAT: | € 2,51800 |
|---|---|
| Unit Price with VAT: | € 3,07196 |

