
UCD9246RGCR | |
|---|---|
DigiKey Part Number | 296-52208-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCD9246RGCR |
Description | IC DGTL PWM SYSTEM CTRLR 64VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Telecommunications PMIC 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | UCD9246RGCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Telecommunications | |
Current - Supply | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 5,26345 | € 10 526,90 |
| Unit Price without VAT: | € 5,26345 |
|---|---|
| Unit Price with VAT: | € 6,42141 |

