UCD9240PFCG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Texas Instruments
In Stock: 110
Unit Price: € 11,20000
Datasheet

MFR Recommended


Rochester Electronics, LLC
In Stock: 26 877
Unit Price: € 14,18000
Datasheet
Special Purpose PMIC 80-TQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCD9240PFCG4

DigiKey Part Number
UCD9240PFCG4-ND
Manufacturer
Manufacturer Product Number
UCD9240PFCG4
Description
IC DGTL PWM SYSTEM CTRLR 80-TQFP
Customer Reference
Detailed Description
Special Purpose PMIC 80-TQFP (12x12)
Datasheet
 Datasheet
EDA/CAD Models
UCD9240PFCG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Applications
Special Purpose
Current - Supply
-
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
80-TQFP
Supplier Device Package
80-TQFP (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
96€ 7,58677€ 728,33
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 7,58677
Unit Price with VAT:€ 9,25586